


EXL1V0505-100-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0505-100-RTR-ND - Tape & Reel (TR) 283-EXL1V0505-100-RCT-ND - Cut Tape (CT) 283-EXL1V0505-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0505-100-R |
Description | FIXED IND 10UH 5A 43 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 5 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | EXL1V0505-100-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 43mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.224" W (6.00mm x 5.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 5.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52500 € | 5,25 € |
| 100 | 0,43160 € | 43,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,35952 € | 539,28 € |
| 3.000 | 0,33904 € | 1.017,12 € |
| 4.500 | 0,32762 € | 1.474,29 € |
| 7.500 | 0,31379 € | 2.353,43 € |
| 10.500 | 0,30501 € | 3.202,61 € |
| 15.000 | 0,29597 € | 4.439,55 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

