


EXL1V0503-R56-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0503-R56-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXL1V0503-R56-R |
Description | FIXED IND 560NH 17.7A 4.52 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 17.7 A 4.52mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.52mOhm Max |
Series | Frequency - Self Resonant 73MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.224" W (6.00mm x 5.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 20.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31659 € | 633,18 € |
| Unit Price without VAT: | 0,31659 € |
|---|---|
| Unit Price with VAT: | 0,37674 € |

