


EXL1V0503-R28-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0503-R28-RTR-ND - Tape & Reel (TR) 283-EXL1V0503-R28-RCT-ND - Cut Tape (CT) 283-EXL1V0503-R28-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0503-R28-R |
Description | FIXED IND 280NH 19A 3.3 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 280 nH Shielded Molded Inductor 19 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.3mOhm Max |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.224" W (6.00mm x 5.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 28A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,43900 € | 4,39 € |
| 100 | 0,36060 € | 36,06 € |
| 1.000 | 0,29659 € | 296,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32830 € | 656,60 € |
| 4.000 | 0,30960 € | 1.238,40 € |
| 6.000 | 0,29917 € | 1.795,02 € |
| 10.000 | 0,28655 € | 2.865,50 € |
| 14.000 | 0,27853 € | 3.899,42 € |
| 20.000 | 0,27029 € | 5.405,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

