


EXL1V0503-R16-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0503-R16-RTR-ND - Tape & Reel (TR) 283-EXL1V0503-R16-RCT-ND - Cut Tape (CT) 283-EXL1V0503-R16-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0503-R16-R |
Description | FIXED IND 160NH 22.2A 2.33 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 160 nH Shielded Molded Inductor 22.2 A 2.33mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.33mOhm Max |
Series | Frequency - Self Resonant 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.224" W (6.00mm x 5.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,47200 € | 4,72 € |
| 100 | 0,38780 € | 38,78 € |
| 1.000 | 0,31896 € | 318,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30366 € | 607,32 € |
| 4.000 | 0,28636 € | 1.145,44 € |
| 6.000 | 0,27671 € | 1.660,26 € |
| 10.000 | 0,26503 € | 2.650,30 € |
| 14.000 | 0,25762 € | 3.606,68 € |
| 20.000 | 0,24999 € | 4.999,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

