


EXL1V0402-R68-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0402-R68-RTR-ND - Tape & Reel (TR) 283-EXL1V0402-R68-RCT-ND - Cut Tape (CT) 283-EXL1V0402-R68-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0402-R68-R |
Description | FIXED IND 680NH 12A 8.2 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 12 A 8.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8.2mOhm Max |
Series | Frequency - Self Resonant 73MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.173" W (4.40mm x 4.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,28840 € | 28,84 € |
| 1.000 | 0,23716 € | 237,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21815 € | 654,45 € |
| 6.000 | 0,20572 € | 1.234,32 € |
| 9.000 | 0,19879 € | 1.789,11 € |
| 15.000 | 0,19040 € | 2.856,00 € |
| 21.000 | 0,18508 € | 3.886,68 € |
| 30.000 | 0,17960 € | 5.388,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

