


EXL1V0402-R47-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0402-R47-RTR-ND - Tape & Reel (TR) 283-EXL1V0402-R47-RCT-ND - Cut Tape (CT) 283-EXL1V0402-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0402-R47-R |
Description | FIXED IND 470NH 13.2A 6.8 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 13.2 A 6.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.8mOhm Max |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.173" W (4.40mm x 4.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 12.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,42300 € | 4,23 € |
| 100 | 0,34820 € | 34,82 € |
| 1.000 | 0,28636 € | 286,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28541 € | 856,23 € |
| 6.000 | 0,26916 € | 1.614,96 € |
| 9.000 | 0,26010 € | 2.340,90 € |
| 15.000 | 0,24914 € | 3.737,10 € |
| 21.000 | 0,24218 € | 5.085,78 € |
| 30.000 | 0,23881 € | 7.164,30 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

