


EXL1V0402-2R2-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0402-2R2-RTR-ND - Tape & Reel (TR) 283-EXL1V0402-2R2-RCT-ND - Cut Tape (CT) 283-EXL1V0402-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0402-2R2-R |
Description | FIXED IND 2.2UH 8A 23.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 8 A 23.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23.5mOhm Max |
Series | Frequency - Self Resonant 38MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.173" W (4.40mm x 4.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 4.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43300 € | 4,33 € |
| 100 | 0,35660 € | 35,66 € |
| 1.000 | 0,29328 € | 293,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26979 € | 809,37 € |
| 6.000 | 0,25443 € | 1.526,58 € |
| 9.000 | 0,24587 € | 2.212,83 € |
| 15.000 | 0,23550 € | 3.532,50 € |
| 21.000 | 0,22892 € | 4.807,32 € |
| 30.000 | 0,22453 € | 6.735,90 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

