


EXL1V0402-2R0-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0402-2R0-RTR-ND - Tape & Reel (TR) 283-EXL1V0402-2R0-RCT-ND - Cut Tape (CT) 283-EXL1V0402-2R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0402-2R0-R |
Description | FIXED IND 2UH 8.2A 23.3 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Molded Inductor 8.2 A 23.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.173" W (4.40mm x 4.40mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42500 € | 4,25 € |
| 100 | 0,34970 € | 34,97 € |
| 1.000 | 0,28766 € | 287,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28671 € | 860,13 € |
| 6.000 | 0,27039 € | 1.622,34 € |
| 9.000 | 0,26129 € | 2.351,61 € |
| 15.000 | 0,25027 € | 3.754,05 € |
| 21.000 | 0,24328 € | 5.108,88 € |
| 30.000 | 0,23989 € | 7.196,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

