1 µH Shielded Molded Inductor 11 A 11.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Molded Inductor 11 A 11.7mOhm Max Nonstandard
EXL High Performance Pressed Powder Inductors

EXL1V0402-1R0-R

DigiKey Part Number
283-EXL1V0402-1R0-RTR-ND - Tape & Reel (TR)
283-EXL1V0402-1R0-RCT-ND - Cut Tape (CT)
283-EXL1V0402-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXL1V0402-1R0-R
Description
FIXED IND 1UH 11A 11.7 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 11 A 11.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
11.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
56MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.173" W (4.40mm x 4.40mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.040
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,44400 €4,44 €
1000,36520 €36,52 €
1.0000,30032 €300,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27627 €828,81 €
6.0000,26054 €1.563,24 €
9.0000,25177 €2.265,93 €
15.0000,24115 €3.617,25 €
21.0000,23442 €4.922,82 €
30.0000,23021 €6.906,30 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €