


EXL1V0402-1R0-R | |
|---|---|
DigiKey Part Number | 283-EXL1V0402-1R0-RTR-ND - Tape & Reel (TR) 283-EXL1V0402-1R0-RCT-ND - Cut Tape (CT) 283-EXL1V0402-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0402-1R0-R |
Description | FIXED IND 1UH 11A 11.7 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 11 A 11.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 56MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.173" W (4.40mm x 4.40mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,44400 € | 4,44 € |
| 100 | 0,36520 € | 36,52 € |
| 1.000 | 0,30032 € | 300,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27627 € | 828,81 € |
| 6.000 | 0,26054 € | 1.563,24 € |
| 9.000 | 0,25177 € | 2.265,93 € |
| 15.000 | 0,24115 € | 3.617,25 € |
| 21.000 | 0,23442 € | 4.922,82 € |
| 30.000 | 0,23021 € | 6.906,30 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

