


EXC14-70-SCT | |
|---|---|
DigiKey Part Number | 283-EXC14-70-SCT-ND |
Manufacturer | |
Manufacturer Product Number | EXC14-70-SCT |
Description | FUSE EV 70A 800VDC SCT TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70A 800 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 70A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.589" Dia x 1.559" L (14.96mm x 39.60mm) | |
DC Cold Resistance | 0.00124 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,39000 € | 20,39 € |
| 5 | 16,91600 € | 84,58 € |
| 10 | 15,60600 € | 156,06 € |
| 50 | 12,93240 € | 646,62 € |
| 100 | 11,91930 € | 1.191,93 € |
| 324 | 10,36670 € | 3.358,81 € |
| 648 | 9,53923 € | 6.181,42 € |
| Unit Price without VAT: | 20,39000 € |
|---|---|
| Unit Price with VAT: | 24,26410 € |

