


EXC14-50-3P | |
|---|---|
DigiKey Part Number | 283-EXC14-50-3P-ND |
Manufacturer | |
Manufacturer Product Number | EXC14-50-3P |
Description | FUSE EV 50A 800VDC 3P TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50A 800 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.589" Dia x 1.555" L (14.96mm x 39.50mm) | |
DC Cold Resistance | 0.00195 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,07000 € | 19,07 € |
| 5 | 15,82400 € | 79,12 € |
| 10 | 14,60000 € | 146,00 € |
| 50 | 12,09920 € | 604,96 € |
| 240 | 10,05325 € | 2.412,78 € |
| 480 | 9,25417 € | 4.442,00 € |
| 720 | 8,81354 € | 6.345,75 € |
| Unit Price without VAT: | 19,07000 € |
|---|---|
| Unit Price with VAT: | 22,69330 € |

