


EVM10-50-2P | |
|---|---|
DigiKey Part Number | 283-EVM10-50-2P-ND |
Manufacturer | |
Manufacturer Product Number | EVM10-50-2P |
Description | FUSE EV 50A 500VDC 2P TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50A 500 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.583" L (10.30mm x 40.20mm) | |
DC Cold Resistance | 0.00165 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,01000 € | 12,01 € |
| 5 | 9,96200 € | 49,81 € |
| 10 | 9,19200 € | 91,92 € |
| 50 | 7,62000 € | 381,00 € |
| 100 | 7,02520 € | 702,52 € |
| 250 | 6,30496 € | 1.576,24 € |
| 640 | 5,63683 € | 3.607,57 € |
| 1.280 | 5,18560 € | 6.637,57 € |
| Unit Price without VAT: | 12,01000 € |
|---|---|
| Unit Price with VAT: | 14,29190 € |

