


EVM10-30-2P | |
|---|---|
DigiKey Part Number | 283-EVM10-30-2P-ND |
Manufacturer | |
Manufacturer Product Number | EVM10-30-2P |
Description | FUSE EV 30A 500VDC 2P TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30A 500 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.583" L (10.30mm x 40.20mm) | |
DC Cold Resistance | 0.0031 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,43000 € | 11,43 € |
| 5 | 9,48400 € | 47,42 € |
| 10 | 8,75100 € | 87,51 € |
| 50 | 7,25460 € | 362,73 € |
| 100 | 6,68840 € | 668,84 € |
| 250 | 6,00300 € | 1.500,75 € |
| 640 | 5,36713 € | 3.434,96 € |
| 1.280 | 4,93770 € | 6.320,26 € |
| Unit Price without VAT: | 11,43000 € |
|---|---|
| Unit Price with VAT: | 13,60170 € |

