Parametric Equivalent

EREE1006CL | |
|---|---|
DigiKey Part Number | 283-EREE1006CLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EREE1006CL |
Description | FAST RECOVERY DIODE, 600V, 10A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole TO-220C-2L |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220C-2L |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFA1008G | Taiwan Semiconductor Corporation | 929 | 1801-SFA1008G-ND | 1,67000 € | Parametric Equivalent |
| SFA1008G C0G | Taiwan Semiconductor Corporation | 0 | SFA1008GC0G-ND | 0,00000 € | Parametric Equivalent |
| SFA1008GH | Taiwan Semiconductor Corporation | 1.000 | 1801-SFA1008GH-ND | 1,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,24328 € | 24.328,00 € |
| Unit Price without VAT: | 0,24328 € |
|---|---|
| Unit Price with VAT: | 0,28950 € |


