
EREE1002FPL | |
|---|---|
DigiKey Part Number | 283-EREE1002FPLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EREE1002FPL |
Description | FAST RECOVERY DIODE, 200V, 10A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Through Hole TO-220FP-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FP-2L | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,26463 € | 26.463,00 € |
| Unit Price without VAT: | 0,26463 € |
|---|---|
| Unit Price with VAT: | 0,31491 € |

