EREE0804FPL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1.000
Unit Price: 1,34000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1.000
Unit Price: 1,34000 €
Datasheet
New at DigiKey
Image for EREE0804FPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EREE0804FPL

DigiKey Part Number
283-EREE0804FPLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EREE0804FPL
Description
FAST RECOVERY DIODE, 400V, 8A
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Diode 400 V 8A Through Hole TO-220FP-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-220FP-2L
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100.0000,23882 €23.882,00 €
Unit Price without VAT:0,23882 €
Unit Price with VAT:0,28420 €