
EREC6006TL | |
|---|---|
DigiKey Part Number | 283-EREC6006TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EREC6006TL |
Description | FAST RECOVERY DIODE, 600V, 60A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole TO-247J-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247J-2L | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,40156 € | 630,70 € |
| 900 | 1,30128 € | 1.171,15 € |
| 1.350 | 1,25021 € | 1.687,78 € |
| 2.250 | 1,19284 € | 2.683,89 € |
| 3.150 | 1,18332 € | 3.727,46 € |
| Unit Price without VAT: | 1,40156 € |
|---|---|
| Unit Price with VAT: | 1,66786 € |

