Parametric Equivalent

EREC3006AL | |
|---|---|
DigiKey Part Number | 283-EREC3006ALTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EREC3006AL |
Description | FAST RECOVERY DIODE, 600V, 30A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-220A-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.75 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220A-2L | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66977 € | 669,77 € |
| 2.000 | 0,62033 € | 1.240,66 € |
| 3.000 | 0,59514 € | 1.785,42 € |
| 5.000 | 0,56684 € | 2.834,20 € |
| 7.000 | 0,55078 € | 3.855,46 € |
| Unit Price without VAT: | 0,66977 € |
|---|---|
| Unit Price with VAT: | 0,79703 € |

