New at DigiKey
Image for EREC0802E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EREC0802E

DigiKey Part Number
283-EREC0802ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EREC0802E
Description
FAST RECOVERY DIODE, 200V, 8A
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Diode 200 V 8A Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-263
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100.0000,26463 €26.463,00 €
Unit Price without VAT:0,26463 €
Unit Price with VAT:0,31491 €