


EPM25361V-24R-R62S | |
|---|---|
DigiKey Part Number | 283-EPM25361V-24R-R62S-ND |
Manufacturer | |
Manufacturer Product Number | EPM25361V-24R-R62S |
Description | DC DC CONV 15W 9-36VIN 24VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 625mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EPM25361V-24R-R62S Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 89.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 625mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 € | 25,68 € |
| 5 | 24,73200 € | 123,66 € |
| 10 | 24,33200 € | 243,32 € |
| 25 | 23,81080 € | 595,27 € |
| 60 | 23,32250 € | 1.399,35 € |
| 120 | 22,94267 € | 2.753,12 € |
| 300 | 22,44913 € | 6.734,74 € |
| Unit Price without VAT: | 25,68000 € |
|---|---|
| Unit Price with VAT: | 30,55920 € |

