
EM718704 | |
|---|---|
DigiKey Part Number | 283-EM718704-ND |
Manufacturer | |
Manufacturer Product Number | EM718704 |
Description | CONN BARRIER STRIP 4CIRC 0.15" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.150" (3.81mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Solder Eyelets |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Nickel |
Number of Wire Entries 8 | Mounting Type Chassis, Panel |
Pitch 0.150" (3.81mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 (Raised, Staggered) | Material - Insulation Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 € | 18,52 € |
| 10 | 13,23700 € | 132,37 € |
| 25 | 11,81560 € | 295,39 € |
| 50 | 10,96980 € | 548,49 € |
| 100 | 10,29270 € | 1.029,27 € |
| 300 | 9,49870 € | 2.849,61 € |
| 500 | 9,22260 € | 4.611,30 € |
| Unit Price without VAT: | 18,52000 € |
|---|---|
| Unit Price with VAT: | 22,03880 € |

