
EM712708 | |
|---|---|
DigiKey Part Number | 283-EM712708-ND |
Manufacturer | |
Manufacturer Product Number | EM712708 |
Description | EURO TD1-2241-08 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.300" (7.62mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Eaton - Electronics Division | Wire Gauge 16-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Nickel |
Number of Wire Entries 16 | Mounting Type Through Hole |
Pitch 0.300" (7.62mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 (Raised, Staggered) | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,27380 € | 927,38 € |
| Unit Price without VAT: | 9,27380 € |
|---|---|
| Unit Price with VAT: | 11,03582 € |

