
EM504502 | |
|---|---|
DigiKey Part Number | 283-EM504502-ND |
Manufacturer | |
Manufacturer Product Number | EM504502 |
Description | TERM BLOCK HDR 2POS 5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Eaton - Electronics Division | Mounting Type Through Hole |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Unshrouded | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic |
Header Orientation Vertical | Insulation Height 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,43170 € | 43,17 € |
| Unit Price without VAT: | 0,43170 € |
|---|---|
| Unit Price with VAT: | 0,51372 € |

