
EM502518 | |
|---|---|
DigiKey Part Number | 283-EM502518-ND |
Manufacturer | |
Manufacturer Product Number | EM502518 |
Description | EUROMAG EM5025 SERIES, 18 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Header, Male Pins, Unshrouded | Contact Mating Finish Tin |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Positions Per Level 18 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.180" (4.57mm) |
Header Orientation Vertical | Insulation Height 0.080" (2.03mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,66920 € | 166,92 € |
| Unit Price without VAT: | 1,66920 € |
|---|---|
| Unit Price with VAT: | 1,98635 € |

