
EM501514 | |
|---|---|
DigiKey Part Number | 283-EM501514-ND |
Manufacturer | |
Manufacturer Product Number | EM501514 |
Description | TERM BLOCK PLUG 14POS 5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Eaton - Electronics Division | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-24 AWG |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Plug for Unshrouded Header | Contact Mating Finish Tin |
Number of Positions 14 | Features Interlocking (Side) |
Positions Per Level 14 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.197" (5.00mm) | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Plug Wire Entry 90° | Contact Material Brass |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,19950 € | 419,95 € |
| Unit Price without VAT: | 4,19950 € |
|---|---|
| Unit Price with VAT: | 4,99741 € |


