Image for EM501503 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM501503

DigiKey Part Number
283-EM501503-ND
Manufacturer
Manufacturer Product Number
EM501503
Description
TERM BLOCK PLUG 3POS 5MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
Eaton - Electronics Division
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-24 AWG
Packaging
Bulk
Color
Blue
Part Status
Active
Operating Temperature
-40°C ~ 120°C
Type
Plug for Unshrouded Header
Contact Mating Finish
Tin
Number of Positions
3
Features
Interlocking (Side)
Positions Per Level
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M2
Pitch
0.197" (5.00mm)
Torque - Screw
0.34 Nm (3.0 Lb-In)
Plug Wire Entry
90°
Contact Material
Brass
Termination Style
Screw - Leaf Spring, Wire Guard
Housing Material
Thermoplastic
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.433" (11.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,30300 €13,03 €
251,13520 €28,38 €
501,02760 €51,38 €
1000,93680 €93,68 €
3000,82440 €247,32 €
5000,78378 €391,89 €
1.0000,73853 €738,53 €
5.0000,66746 €3.337,30 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €