
EM359314VC-BK | |
|---|---|
DigiKey Part Number | 283-EM359314VC-BK-ND |
Manufacturer | |
Manufacturer Product Number | EM359314VC-BK |
Description | TERM BLOCK HDR 14POS 3.81MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Eaton - Electronics Division | Mounting Type Through Hole |
Series | Current - UL 6 A |
Packaging Bulk | Voltage - UL 160 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 14 | Contact Mating Finish Tin |
Positions Per Level 14 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.150" (3.81mm) | Housing Material Thermoplastic |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,95730 € | 395,73 € |
| Unit Price without VAT: | 3,95730 € |
|---|---|
| Unit Price with VAT: | 4,70919 € |

