
EM359312HC | |
|---|---|
DigiKey Part Number | 283-EM359312HC-ND |
Manufacturer | |
Manufacturer Product Number | EM359312HC |
Description | TERM BLOCK HDR 12POS 3.81MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.100" (2.54mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.272" (6.91mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 4,49800 € | 44,98 € |
| 25 | 3,95680 € | 98,92 € |
| 50 | 3,62460 € | 181,23 € |
| 100 | 3,35310 € | 335,31 € |
| 300 | 3,02830 € | 908,49 € |
| 500 | 2,91364 € | 1.456,82 € |
| 1.000 | 2,78766 € | 2.787,66 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |

