
EM359308HC | |
|---|---|
DigiKey Part Number | 283-EM359308HC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM359308HC |
Description | EUROMAG EM3593 SERIES, 08 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Tape & Reel (TR) | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.118" (3.00mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.272" (6.91mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,27080 € | 227,08 € |
| Unit Price without VAT: | 2,27080 € |
|---|---|
| Unit Price with VAT: | 2,70225 € |

