
EM358309 | |
|---|---|
DigiKey Part Number | 283-EM358309-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM358309 |
Description | EUROMAG EM3583 SERIES, 09 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton - Electronics Division | Current - UL 10 A |
Series | Voltage - UL 160 V |
Packaging Tape & Reel (TR) | Wire Gauge or Range - AWG 18-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-0.75mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 9 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 9 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Contact Material Brass |
Plug Wire Entry 90° | Housing Material Thermoplastic |
Termination Style IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,52770 € | 552,77 € |
| Unit Price without VAT: | 5,52770 € |
|---|---|
| Unit Price with VAT: | 6,57796 € |

