
EM350310 | |
|---|---|
DigiKey Part Number | 283-EM350310-ND |
Manufacturer | |
Manufacturer Product Number | EM350310 |
Description | EUROMAG EM3503 SERIES 10 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-26 AWG |
Manufacturer Eaton - Electronics Division | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 10 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 8 A | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Voltage 300 V | Screw Thread M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,05900 € | 405,90 € |
| Unit Price without VAT: | 4,05900 € |
|---|---|
| Unit Price with VAT: | 4,83021 € |

