
EM322714 | |
|---|---|
DigiKey Part Number | 283-EM322714-ND |
Manufacturer | |
Manufacturer Product Number | EM322714 |
Description | EUROMAG EM3227 SERIES 14 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 14 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.295" (7.50mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation 35° (145°) Angle with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 12-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,07480 € | 407,48 € |
| Unit Price without VAT: | 4,07480 € |
|---|---|
| Unit Price with VAT: | 4,84901 € |

