Image for EM322613 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM322613

DigiKey Part Number
283-EM322613-ND
Manufacturer
Manufacturer Product Number
EM322613
Description
EUROMAG EM3226 SERIES 13 POLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
13 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Eaton - Electronics Division
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
13
Contact Material - Plating
Brass - Tin Plated
Pitch
0.300" (7.62mm)
Clamp Material - Plating
Brass - Nickel Plated
Mating Orientation
35° (145°) Angle with Board
Screw Material - Plating
Steel - Zinc Plated
Current
16 A
Torque - Screw
0.56 Nm (5.0 Lb-In)
Voltage
300 V
Screw Thread
M2.6
Wire Gauge
12-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,77400 €377,40 €
Manufacturers Standard Package
Unit Price without VAT:3,77400 €
Unit Price with VAT:4,49106 €