
EM311820 | |
|---|---|
DigiKey Part Number | 283-EM311820-ND |
Manufacturer | |
Manufacturer Product Number | EM311820 |
Description | TERM BLOCK PLUG 20POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Eaton - Electronics Division | Wire Gauge or Range - AWG 12-24 AWG |
Series | Wire Gauge or Range - mm² 0.25-4mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 20 | Features Mating Flange, Retention Latches (Non-Wire Side) |
Positions Per Level 20 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2.6 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Plug Wire Entry 90° | Contact Material Brass |
Termination Style Screw - Pressure Clip | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.067" (27.10mm) |
Current - UL 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,64850 € | 1.664,85 € |
| Unit Price without VAT: | 16,64850 € |
|---|---|
| Unit Price with VAT: | 19,81172 € |

