Parametric Equivalent

EM293906 | |
|---|---|
DigiKey Part Number | 283-EM293906-ND |
Manufacturer | |
Manufacturer Product Number | EM293906 |
Description | EUROMAG EM2939 SERIES 06 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 115 A | |
Voltage | 600 V | |
Wire Gauge | 2-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper - Tin Plated | |
Clamp Material - Plating | Steel - Tri-Chromate Plated | |
Screw Material - Plating | Steel, Stainless | |
Torque - Screw | 1.69 Nm (15 Lb-In) | |
Screw Thread | M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,26290 € | 1.226,29 € |
| Unit Price without VAT: | 12,26290 € |
|---|---|
| Unit Price with VAT: | 14,59285 € |


