



EM291902 | |
|---|---|
DigiKey Part Number | EM291902-ND |
Manufacturer | |
Manufacturer Product Number | EM291902 |
Description | TERM BLK 2P SIDE ENT 9.53MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EM291902 Models |
Category | Wire Gauge 10-20 AWG |
Manufacturer Eaton - Electronics Division | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.375" (9.53mm) | Clamp Material - Plating Steel - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Nickel Plated |
Current 30 A | Torque - Screw 1.0 Nm (8.9 Lb-In) |
Voltage 600 V | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,55400 € | 15,54 € |
| 25 | 1,35480 € | 33,87 € |
| 50 | 1,22780 € | 61,39 € |
| 100 | 1,12140 € | 112,14 € |
| 300 | 0,99040 € | 297,12 € |
| 500 | 0,94322 € | 471,61 € |
| 1.000 | 0,89081 € | 890,81 € |
| 5.000 | 0,80872 € | 4.043,60 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |


