
EM279514H | |
|---|---|
DigiKey Part Number | 283-EM279514H-ND |
Manufacturer | |
Manufacturer Product Number | EM279514H |
Description | EUROMAG EM2795 SERIES 14 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Vertical with Board Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Eaton - Electronics Division | Wire Gauge 14-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 14 | Housing Material Thermoplastic |
Mating Orientation Vertical with Board | Contact Material - Plating Brass - Tin Plated |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,33530 € | 433,53 € |
| Unit Price without VAT: | 4,33530 € |
|---|---|
| Unit Price with VAT: | 5,15901 € |

