
EM279502H | |
|---|---|
DigiKey Part Number | 283-5128-ND |
Manufacturer | |
Manufacturer Product Number | EM279502H |
Description | TERM BLK 2POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | - | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73400 € | 7,34 € |
| 25 | 0,63880 € | 15,97 € |
| 50 | 0,57640 € | 28,82 € |
| 100 | 0,52260 € | 52,26 € |
| 300 | 0,45477 € | 136,43 € |
| 500 | 0,42986 € | 214,93 € |
| 1.000 | 0,40191 € | 401,91 € |
| 5.000 | 0,35749 € | 1.787,45 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

