
EM279110H | |
|---|---|
DigiKey Part Number | 283-EM279110H-ND |
Manufacturer | |
Manufacturer Product Number | EM279110H |
Description | EUROMAG EM2791 SERIES 10 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Eaton - Electronics Division | Voltage 300 V |
Series | Wire Gauge 14-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Green |
Positions Per Level 10 | Operating Temperature -40°C ~ 105°C |
Pitch 0.400" (10.16mm) | Housing Material Thermoplastic |
Mating Orientation Horizontal with Board | Contact Material - Plating Brass - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,05950 € | 305,95 € |
| Unit Price without VAT: | 3,05950 € |
|---|---|
| Unit Price with VAT: | 3,64081 € |

