Image for EM278513 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM278513

DigiKey Part Number
283-EM278513-ND
Manufacturer
Manufacturer Product Number
EM278513
Description
EUROMAG EM2785 SERIES 13 POLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
13 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Eaton - Electronics Division
Wire Gauge
14-22 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Push Button Clamp
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Green
Positions Per Level
13
Operating Temperature
-40°C ~ 105°C
Pitch
0.197" (5.00mm)
Housing Material
Thermoplastic
Mating Orientation
45° (135°) Angle with Board
Contact Material - Plating
Brass - Tin Plated
Current
8 A
Clamp Material - Plating
Steel, Stainless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,35260 €335,26 €
Manufacturers Standard Package
Unit Price without VAT:3,35260 €
Unit Price with VAT:3,98959 €