
EM278320 | |
|---|---|
DigiKey Part Number | 283-EM278320-ND |
Manufacturer | |
Manufacturer Product Number | EM278320 |
Description | EUROMAG EM2783 SERIES 20 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
Category | Current 6 A |
Manufacturer Eaton - Electronics Division | Voltage 300 V |
Series | Wire Gauge 14-20 AWG |
Packaging Bulk | Mounting Type Through Hole, Kinked Pin |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Green |
Positions Per Level 20 | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Thermoplastic |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Phosphor Bronze - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,58950 € | 358,95 € |
| Unit Price without VAT: | 3,58950 € |
|---|---|
| Unit Price with VAT: | 4,27151 € |

