10 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
EM274210H
EM274210H

EM274210H

DigiKey Part Number
283-5126-ND
Manufacturer
Manufacturer Product Number
EM274210H
Description
TERM BLK 10P TOP ENT 2.54MM PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
10
Pitch
0.100" (2.54mm)
Mating Orientation
Vertical with Board
Current
6 A
Voltage
63 V
Wire Gauge
20-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
-
Operating Temperature
-40°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,09000 €5,09 €
103,60900 €36,09 €
253,16720 €79,18 €
502,89400 €144,70 €
1002,66930 €266,93 €
3002,39897 €719,69 €
5002,30318 €1.151,59 €
1.0002,19769 €2.197,69 €
Manufacturers Standard Package
Unit Price without VAT:5,09000 €
Unit Price with VAT:6,05710 €