Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EM257518VC | |
|---|---|
DigiKey Part Number | 283-EM257518VC-ND |
Manufacturer | |
Manufacturer Product Number | EM257518VC |
Description | TERM BLOCK HDR 18POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Positions Per Level 18 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.177" (4.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395211018 | Molex | 0 | 0395211018-ND | 2,38867 € | Similar |
| 0395216018 | Molex | 0 | 0395216018-ND | 2,65554 € | Similar |
| 0395310018 | Molex | 0 | 0395310018-ND | 2,65554 € | Similar |
| 0395310518 | Molex | 0 | 0395310518-ND | 3,00731 € | Similar |
| 0395311018 | Molex | 0 | 0395311018-ND | 2,36250 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,36600 € | 336,60 € |
| Unit Price without VAT: | 3,36600 € |
|---|---|
| Unit Price with VAT: | 4,00554 € |





