



EM257503HC | |
|---|---|
DigiKey Part Number | 283-EM257503HC-ND |
Manufacturer | |
Manufacturer Product Number | EM257503HC |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Eaton - Electronics Division | Mounting Type Through Hole |
Series | Current - UL 16 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic |
Header Orientation 90°, Right Angle | Insulation Height 0.327" (8.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,73900 € | 7,39 € |
| 25 | 0,64280 € | 16,07 € |
| 50 | 0,58020 € | 29,01 € |
| 100 | 0,52600 € | 52,60 € |
| 300 | 0,45787 € | 137,36 € |
| 500 | 0,43288 € | 216,44 € |
| 1.000 | 0,40482 € | 404,82 € |
| 5.000 | 0,36027 € | 1.801,35 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

