
EM256519H-GYL1 | |
|---|---|
DigiKey Part Number | 283-EM256519H-GYL1-ND |
Manufacturer | |
Manufacturer Product Number | EM256519H-GYL1 |
Description | TERM BLOCK PLUG 19POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 16 A |
Manufacturer Eaton - Electronics Division | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Color Green, Yellow |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 19 | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Positions Per Level 19 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Plug Wire Entry 180° | Contact Material Brass |
Termination Style Screw | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.570" (14.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,68800 € | 1.168,80 € |
| Unit Price without VAT: | 11,68800 € |
|---|---|
| Unit Price with VAT: | 13,90872 € |

