
EM253515HO | |
|---|---|
DigiKey Part Number | 283-EM253515HO-ND |
Manufacturer | |
Manufacturer Product Number | EM253515HO |
Description | EUROMAG EM2535 SERIES, 15 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Positions Per Level 15 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.170" (4.32mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.470" (11.94mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,57680 € | 357,68 € |
| Unit Price without VAT: | 3,57680 € |
|---|---|
| Unit Price with VAT: | 4,25639 € |

