
EM253514VC | |
|---|---|
DigiKey Part Number | 283-EM253514VC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM253514VC |
Description | EUROMAG EM2535 SERIES, 14 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Tape & Reel (TR) | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Positions Per Level 14 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.170" (4.32mm) |
Header Orientation Vertical | Insulation Height 0.470" (11.94mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,40890 € | 340,89 € |
| Unit Price without VAT: | 3,40890 € |
|---|---|
| Unit Price with VAT: | 4,05659 € |

