Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EM253509VC | |
|---|---|
DigiKey Part Number | 283-EM253509VC-ND |
Manufacturer | |
Manufacturer Product Number | EM253509VC |
Description | TERM BLOCK HDR 9POS 5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.165" (4.19mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395210009 | Molex | 0 | 0395210009-ND | 1,16771 € | Similar |
| 0395211009 | Molex | 746 | WM7806-ND | 2,12000 € | Similar |
| 0395214009 | Molex | 0 | 0395214009-ND | 3,33000 € | Similar |
| 0395215009 | Molex | 193 | WM25878-ND | 2,16000 € | Similar |
| 0395216009 | Molex | 774 | WM25889-ND | 2,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,92360 € | 192,36 € |
| Unit Price without VAT: | 1,92360 € |
|---|---|
| Unit Price with VAT: | 2,28908 € |













