
EM252522 | |
|---|---|
DigiKey Part Number | 283-EM252522-ND |
Manufacturer | |
Manufacturer Product Number | EM252522 |
Description | EUROMAG EM2525 SERIES, 22 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Eaton - Electronics Division | Wire Gauge or Range - AWG 12-24 AWG |
Series | Wire Gauge or Range - mm² 0.25-4mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 22 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 22 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.197" (5.00mm) | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Plug Wire Entry 180° | Contact Material Brass |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.571" (14.50mm) |
Current - UL 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,04480 € | 1.104,48 € |
| Unit Price without VAT: | 11,04480 € |
|---|---|
| Unit Price with VAT: | 13,14331 € |

